Amphenol MS3450W40-56S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 85 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3450W40-56S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.