Amphenol MS3451L12S-4A technical specifications.
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3451L12S-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.