Amphenol MS3451L18-4P technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 28.72mm |
| Gender | Female |
| Length | 53.98mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3451L18-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.