Amphenol MS3451L22-14A technical specifications.
| Contact Type | CRIMP |
| Depth | 35.07mm |
| Gender | Female |
| Length | 53.98mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3451L22-14A to view detailed technical specifications.
No datasheet is available for this part.