This cable mount connector features 19 female contacts with a gold finish on the mating side and a copper alloy construction. It has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 13A. The connector is made of aluminum with an electroless nickel shell finish and is not radiation hardened. It is rated for fluid resistance and is not RoHS compliant. The connector is part of the MIL-DTL-5015 series and is available in bulk packaging.
Amphenol MS3451L22-14S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Depth | 35.07mm |
| Gender | Female |
| Length | 53.98mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3451L22-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.