This 8-contact cable mount connector features a silver finish and copper alloy contacts with a gold plating on the mating side. It has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 23A. The connector is rated for fluid resistance and is available in bulk packaging. It is constructed with an aluminum shell and features an electroless nickel plating.
Amphenol MS3451L22-23S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Depth | 35.07mm |
| Gender | Female |
| Length | 53.98mm |
| Max Current Rating | 23A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3451L22-23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.