Amphenol MS3451W16S-1S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3451W16S-1S to view detailed technical specifications.
No datasheet is available for this part.