8-position, male pin, circular connector for cable mounting. Features gold contact finish, copper alloy contacts, and a 23A current rating. Operates within a -55°C to 175°C temperature range and offers a 2kV voltage rating. Constructed with an aluminum shell, cadmium plating, and is fluid resistant, adhering to MIL-DTL-5015 standards. Supports wire gauges from 14AWG to 12AWG.
Amphenol MS3451W22-23P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3451W22-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
