
Circular connector featuring 3 male pin contacts with silver plating, rated for 23A and 2kV. This straight, box mountable component utilizes crimp termination for wire gauges 14-12 AWG. Constructed with an aluminum shell and electroless nickel plating, it operates within a temperature range of -55°C to 200°C and meets MIL-DTL-5015 specifications. Fluid resistant and designed for panel or flange mounting, it offers a shell size of 16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452L16-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 32.54mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452L16-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
