The MS3452W18-11SW is a 5-contact circular connector with SKT and RCP genders, designed for crimp termination. It features a straight body orientation and is suitable for box mount applications. The connector has a maximum operating temperature range of -55 to 175°C and can withstand a maximum voltage rating of 2000VAC. Each contact can handle a maximum current rating of 23 amps.
Amphenol MS3452W18-11SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 23/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W18-11SW to view detailed technical specifications.
No datasheet is available for this part.