The MS3452W18-13A connector features a circular type with 4 PIN contacts, suitable for crimp termination. It has a straight body orientation and is designed for box mount applications. The operating temperature range is from -55°C to 175°C. The connector is rated for a maximum voltage of 2000VAC and has a maximum current rating of 46/23 per contact.
Amphenol MS3452W18-13A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (46/23)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W18-13A to view detailed technical specifications.
No datasheet is available for this part.