This circular connector features a box mount design with 4-pin configuration, supporting up to 2000VAC and a maximum current rating of 46mA per contact. The connector operates within a temperature range of -55°C to 175°C. It is designed for crimp termination and has a straight body orientation.
Amphenol MS3452W18-13P(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (46/23)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W18-13P(LC) to view detailed technical specifications.
No datasheet is available for this part.