This circular connector features a 4-contact SKT design with crimp termination, suitable for box mount applications. It operates over a temperature range of -55°C to 175°C. The connector has a maximum voltage rating of 2000VAC and a maximum current rating of 46A per contact, with 23A per contact for the second contact.
Amphenol MS3452W18-13S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (46/23)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W18-13S(LC) to view detailed technical specifications.
No datasheet is available for this part.