Circular connector, receptacle gender, with 10 male pin contacts. Features a straight orientation and crimp termination. Constructed with an aluminum shell plated in cadmium, and copper alloy contacts plated with silver and gold. Rated for 13A current and 2kV voltage, operating between -55°C and 175°C. Designed for box mount with flange and panel mounting capabilities, adhering to MIL-DTL-5015 standards.
Amphenol MS3452W18-1P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 13A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 42.22mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W18-1P to view detailed technical specifications.
No datasheet is available for this part.
