The MS3452W18-1PY is a 10-contact circular connector with a crimp termination method and straight body orientation. It is rated for 2000VAC and 13A per contact, with an operating temperature range of -55 to 175°C. The connector is designed for box mount applications and features a PIN contact gender and RCP gender.
Amphenol MS3452W18-1PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC/1000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W18-1PY to view detailed technical specifications.
No datasheet is available for this part.