The MS3452W18-1S(LC) is a 10-contact circular connector with a crimp termination method. It features a straight body orientation and a box mount configuration. The connector has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 2000VAC. It is designed for use with SKT and RCP contacts and has a maximum current rating of 13A per contact.
Amphenol MS3452W18-1S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC/1000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W18-1S(LC) to view detailed technical specifications.
No datasheet is available for this part.