The MS3452W18-1SW is a 10-contact circular connector with a SKT contact gender and crimp termination method. It is designed for box mount applications and has a straight body orientation. The connector operates reliably within a temperature range of -55°C to 175°C and is rated for 2000VAC/1000VAC. Each contact is rated for 13 amps. The connector has a single port and 10 terminals.
Amphenol MS3452W18-1SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC/1000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W18-1SW to view detailed technical specifications.
No datasheet is available for this part.