Amphenol MS3452W18-1SY technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3452W18-1SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.