The MS3452W18-4B is a 4-contact circular connector with a SKT contact gender, suitable for crimp termination. It features a straight body orientation and is designed for box mount applications. The connector operates reliably within a temperature range of -55°C to 175°C and is rated for a maximum voltage of 2800VAC per contact, with a maximum current rating of 13A per contact.
Amphenol MS3452W18-4B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W18-4B to view detailed technical specifications.
No datasheet is available for this part.