
The MS3452W22-14P is a 19-position circular connector with a 22mm shell size, rated for 13A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is available in a bulk packaging and is not RoHS compliant. It is designed for use in military applications and meets the MIL-DTL-5015 standard.
Amphenol MS3452W22-14P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W22-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.