This 19-position female circular connector is rated for 13A and 2kV, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is designed to meet the MIL-DTL-5015 military standard and features a silver-plated contact. The connector is available in bulk packaging and has a cadmium plating on the shell, which is made of aluminum. The connector is not radiation hardened and is not RoHS compliant.
Amphenol MS3452W22-14S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W22-14S to view detailed technical specifications.
No datasheet is available for this part.