19-position, straight orientation, female circular connector with a 22 shell size. Features gold-plated copper alloy contacts and a cadmium-plated aluminum shell. Rated for 13A current and 2kV voltage, operating between -55°C and 175°C. This MIL-DTL-5015 compliant component offers fluid resistance and box mount capability.
Amphenol MS3452W22-14SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W22-14SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
