Four-position, straight, male pin circular connector with a female receptacle. Features copper alloy contacts with gold mating finish and silver plating, rated for 46A maximum current. Operates within a temperature range of -55°C to 175°C, meeting MIL-DTL-5015 military standards. Constructed with an aluminum shell, cadmium plating, and panel mount flange, this fluid-resistant connector is designed for crimp termination.
Amphenol MS3452W22-22P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 41.28mm |
| Gender | Female |
| Length | 49.2mm |
| Max Current Rating | 46A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452W22-22P to view detailed technical specifications.
No datasheet is available for this part.