Four-position, straight, male pin circular connector with a shell size of 22. Features copper alloy contacts with gold plating for mating, housed in a cadmium-plated aluminum shell. Designed for box mount applications with a maximum operating temperature of 175°C and a minimum of -55°C. This fluid-resistant connector utilizes crimp termination and adheres to MIL-DTL-5015 standards.
Amphenol MS3452W22-22PX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W22-22PX to view detailed technical specifications.
No datasheet is available for this part.