This circular connector features a straight, female socket configuration with 4 positions and 4 contacts. Designed for box mount applications, it offers a current rating of 46A and a voltage rating of 2kV, operating within a temperature range of -55°C to 175°C. The connector is constructed with an aluminum shell, silver-plated contacts, and cadmium plating, meeting MIL-DTL-5015 standards. It supports wire gauges from 10AWG to 8AWG and is rated as fluid resistant.
Amphenol MS3452W22-22S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W22-22S to view detailed technical specifications.
No datasheet is available for this part.