The MS3452W22-22SX-LC is a 4-pin circular connector with a SKT contact gender and a crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector has a maximum operating temperature range of -55 to 175°C and a maximum voltage rating of 2000VAC. It can handle a maximum current of 150/13A.
Amphenol MS3452W22-22SX-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 150/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W22-22SX-LC to view detailed technical specifications.
No datasheet is available for this part.