The MS3452W22-23A connector features 8 circular contacts with a crimp termination method and a straight body orientation. It is designed for box mount applications and has a maximum operating temperature range of -55 to 175°C. The connector has a maximum voltage rating of 2800VAC and a maximum current rating of 23A per contact.
Amphenol MS3452W22-23A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC/2000VAC |
| Max Current Rating | 23/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W22-23A to view detailed technical specifications.
No datasheet is available for this part.