8-position, straight, female circular connector with silver-plated contacts and a 23A current rating. This MIL-DTL-5015 compliant component features a box mount configuration with an aluminum shell, cadmium plating, and a maximum operating temperature of 175°C. Designed for wire gauges 14AWG to 12AWG, it offers a 2kV voltage rating and fluid resistance.
Amphenol MS3452W22-23S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W22-23S to view detailed technical specifications.
No datasheet is available for this part.
