This 8-position female circular connector features a silver-plated contact and a crimp termination. It is rated for 23A and has a maximum operating temperature of 175°C, with a minimum operating temperature of -55°C. The connector is designed for use in panel, flange, or box mounting applications and is part of the MIL-DTL-5015 series. It is not radiation hardened and is not RoHS compliant.
Amphenol MS3452W22-23SY technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W22-23SY to view detailed technical specifications.
No datasheet is available for this part.