The MS3452W22-2AW is a 3-position circular female crimp connector with a green housing and an aluminium shell finished with cadmium. It is rated for operation between -65°C and 175°C. The connector is designed for panel mounting with flanges and is available in bulk packaging. It is part of the Military series, meeting the MIL-DTL-5015 standard, and is fluid resistant.
Amphenol MS3452W22-2AW technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452W22-2AW to view detailed technical specifications.
No datasheet is available for this part.