This 3-position female circular crimp connector features a green housing and is rated for fluid resistance. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for panel or flange mounting and is part of the Military, MIL-DTL-5015 series. It is packaged in bulk and has an unshielded shell made of aluminium with a cadmium finish.
Amphenol MS3452W22-2BW technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452W22-2BW to view detailed technical specifications.
No datasheet is available for this part.