This 3-position, male pin circular connector features a straight, box mount receptacle with a shell size of 22. It offers a current rating of 46A and a voltage rating of 2.8kV, operating within a temperature range of -55°C to 175°C. The connector is constructed with an aluminum shell, cadmium plating, and silver-plated contacts, designed for crimp termination. It meets MIL-DTL-5015 military standards and is fluid resistant.
Amphenol MS3452W22-2P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 46A |
| Depth | 41.28mm |
| Gender | Receptacle |
| Length | 49.2mm |
| Max Current Rating | 46A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W22-2P to view detailed technical specifications.
No datasheet is available for this part.