This 6-contact circular connector features a crimp termination method and a straight body orientation. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is designed for use in box mount applications and has a maximum voltage rating of 2800VAC.
Amphenol MS3452W22-32P(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W22-32P(LC) to view detailed technical specifications.
No datasheet is available for this part.