This circular connector features a single contact with a maximum voltage rating of 3500VAC and a maximum current rating of 150mA per contact. The connector is designed for box mount applications and has a straight body orientation. It operates within a temperature range of -55°C to 175°C. The termination method is crimp, and the contact gender is RCP.
Amphenol MS3452W22-7P(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 3500VAC |
| Max Current Rating | 150/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W22-7P(LC) to view detailed technical specifications.
No datasheet is available for this part.