
This 7-pin box mount circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55 to 175°C and a maximum voltage rating of 2000VAC. The connector is designed for use in high-temperature applications and can handle a maximum current rating of 46A.
Amphenol MS3452W24-10PXLC technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 49.19 |
| Product Depth (mm) | 44.45 |
| Product Height (mm) | 44.45 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 46A |
| Cage Code | 59PE0 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W24-10PXLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.