This 7-position female circular connector features a silver-plated contact and is rated for fluid-resistant applications. It is available in bulk packaging and is not RoHS compliant. The connector is designed for panel, flange, or box mounting and has a straight orientation. It operates within a temperature range of -55°C to 125°C and is part of the MIL-DTL-5015 series.
Amphenol MS3452W28-10P technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W28-10P to view detailed technical specifications.
No datasheet is available for this part.