The MS3452W28-10SW is a 7-contact SKT circular connector with a crimp termination method and straight body orientation. It is designed for box mount applications and has a maximum operating temperature of 175°C. The connector has a maximum voltage rating of 2800VAC and a maximum current rating of 80/46/23 amps per contact. It is suitable for use in environments with temperatures as low as -55°C.
Amphenol MS3452W28-10SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC/2000VAC |
| Max Current Rating | (80/46/23)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W28-10SW to view detailed technical specifications.
No datasheet is available for this part.