This 35-position circular connector features a female gender, silver plating, and a temperature range of -55°C to 125°C. It is part of the MIL-DTL-5015 series and is rated for use in fluid-resistant applications. The connector is available in bulk packaging and is not RoHS compliant. It is designed for panel, flange, or box mounting and features a straight orientation.
Amphenol MS3452W28-15SW technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W28-15SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.