The MS3452W28-1A connector is a circular connector with 9 contacts, suitable for box mounting. It has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 2800VAC. The connector's current rating varies by contact, with a maximum of 46mA per contact. The Amphenol MS3452W28-1A is designed for general use in circular connectors.
Amphenol MS3452W28-1A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC/2000VAC |
| Max Current Rating | (46/23)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W28-1A to view detailed technical specifications.
No datasheet is available for this part.