14-position, female circular connector with silver-plated contacts and a straight orientation. This box-mount connector features a 23A current rating and operates within a temperature range of -55°C to 175°C. Constructed with an aluminum shell plated in cadmium, it adheres to MIL-DTL-5015 military standards and offers fluid resistance. Termination is via crimp, with a shell size of 28.
Amphenol MS3452W28-20SW technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 50.8mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W28-20SW to view detailed technical specifications.
No datasheet is available for this part.