37-position male circular connector with straight orientation and crimp termination. Features silver-plated contacts and a cadmium-plated aluminum shell, rated for 13A and 2kV. Designed for box mount applications with flange mounting, this MIL-DTL-5015 compliant connector operates from -55°C to 175°C and offers fluid resistance.
Amphenol MS3452W28-21P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 50.8mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W28-21P to view detailed technical specifications.
No datasheet is available for this part.
