
This 37-position circular connector features a 28mm shell made of aluminium, with a current rating of 13A and an operating temperature range of -55°C to 175°C. It is rated for fluid resistance and is available in bulk packaging. The connector is designed for panel, flanges, or box mounting and has a straight orientation. It is not radiation hardened and is not RoHS compliant.
Amphenol MS3452W28-21PW technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W28-21PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
