This 37-contact female box mount connector features a copper alloy contact material and a gold-plated mating finish. It has a maximum operating temperature range of -55°C to 175°C and is rated for 13A. The connector is made of aluminum with a cadmium shell finish and is not radiation hardened. It is not RoHS compliant and is part of the MIL-DTL-5015 series.
Amphenol MS3452W28-21PY technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W28-21PY to view detailed technical specifications.
No datasheet is available for this part.