The MS3452W28-21PZ is a 37-contact circular connector designed for box mount applications. It features a maximum voltage rating of 2000VAC and a maximum current rating of 13 milliamps per contact. The connector operates within a temperature range of -55°C to 175°C, making it suitable for use in a variety of environments. The MS3452W28-21PZ is manufactured by Amphenol and is a member of the general category of circular connectors.
Amphenol MS3452W28-21PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W28-21PZ to view detailed technical specifications.
No datasheet is available for this part.