37-position, female circular connector with silver-plated contacts and straight orientation. This MIL-DTL-5015 compliant component features a robust aluminum shell with cadmium plating, rated for 2kV and fluid resistance. Designed for box mount applications, it operates within a temperature range of -55°C to 125°C and utilizes crimp termination.
Amphenol MS3452W28-21S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W28-21S to view detailed technical specifications.
No datasheet is available for this part.