37-position, female, straight circular connector with a 13A current rating. Features gold-plated copper alloy contacts and a cadmium-plated aluminum shell. Designed for box mount applications with a panel flange, operating within a temperature range of -55°C to 175°C. This MIL-DTL-5015 compliant component is fluid resistant and unshielded.
Amphenol MS3452W28-21SX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W28-21SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
