This 37-position circular connector features a female gender, silver plating, and a depth of 50.8mm. It is designed for panel, flanges, or box mounting and is rated for operation between -55°C and 125°C. The connector is part of the Military, MIL-DTL-5015 series and is not radiation hardened. It is available in bulk packaging and is not RoHS compliant.
Amphenol MS3452W28-21SZ technical specifications.
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W28-21SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.