The MS3452W28-22A is a 6-contact circular connector with a maximum voltage rating of 2800VAC and operating temperature range of -55°C to 175°C. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum current rating of 80/13 per contact.
Amphenol MS3452W28-22A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | (80/13)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3452W28-22A to view detailed technical specifications.
No datasheet is available for this part.