The MS3452W28-22PX is a 6-contact circular connector with a crimp termination method and straight body orientation. It is designed for box mount applications and features a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 2800VAC and a maximum current rating of 80/13A.
Amphenol MS3452W28-22PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 80/13A |
Download the complete datasheet for Amphenol MS3452W28-22PX to view detailed technical specifications.
No datasheet is available for this part.