This 12-position female box mount connector features a silver plated contact plating and a current rating of 23A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is designed for panel, flanges, or box mounting and is rated for fluid resistance. It is not radiation hardened and is not RoHS compliant.
Amphenol MS3452W28-9S technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 50.8mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W28-9S to view detailed technical specifications.
No datasheet is available for this part.